Delta Electronics03DRDW3SPower Line Filters
Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 250VAC | |
| 2.8 | |
| 1 | |
| Flange Mount | |
| Wire Lead | |
| -25 | |
| 100 | |
| 51.3 | |
| 32.5 |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 03DRDW3S power line filter from Delta Electronics is perfect for you! It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 3. The 03DRDW3S power line filter has a wire lead termination style. This product is 51.3 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

