Delta Electronics03BENG3GPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 3 | |
| 250 | |
| 150K to 30000K | |
| Switch | |
| 2 Pole | |
| 41 | |
| 31 | |
| Snap-In |
This emi filtered 03BENG3G plug connector from Delta Electronics will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a straight body orientation. This connector has a single port. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3 A. It has an operating frequency of 150K to 30000K Hz. This product is 31 mm tall. It uses the solder lug termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

