Molex0398900606Connector Terminal Blocks
Conn Eurostyle Block 6 POS 5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 6 | |
| 5 | |
| 2 | |
| 6 | |
| Solder | |
| Straight | |
| 17.5/Contact | |
| 150V | |
| 105 | |
| 1 | |
| 17.5 | |
| 21.5 | |
| 25.2 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Say goodbye to wires becoming undone by using this eurostyle block 0398900606 PCB terminal block developed by Molex. It has a maximum voltage rating of 150 V. This is a 2-row connector. It has a straight body orientation. Its pitch is 5 mm. 0398900606 is housed in polyamide. This device has a maximum current rating of 17.5 A/contact. Its wire is 12-30 AWG. It uses the solder termination method. This product is 17.5 mm long, 25.2 mm tall and 21.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

