Molex0395443004Connector Terminal Blocks
Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™
Other Part Names : 395443004
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 15/Contact | |
| 300V | |
| 500 | |
| -40 | |
| 105 | |
| 5.65 | |
| 20.32 | |
| 10 | |
| 14.4 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
Ideal for testing purposes this eurostyle block 0395443004 PCB terminal block manufactured from Molex will exceed your needs. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A/contact. 0395443004 is housed in polyamide 6/6. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 20.32 mm long, 14.4 mm tall and 10 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

