Molex0395365005Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 5 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle
Other Part Names : 395365005
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 15/Contact | |
| 300V | |
| 500 | |
| 8 | |
| -40 | |
| 140 | |
| 3.56 | |
| 35.56 | |
| 12 | |
| 8.3 | |
| Eurostyle | |
| 3.8 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 0395365005 header connector from Molex on your PCB today! This HDR connector's 5 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 300 VDC|300VAC. This device has a maximum current rating of 15 A/contact. It uses the solder termination method. 0395365005 is housed in green polyamide 6/6. This product is 35.56 mm long, 8.3 mm tall and 12 mm deep. This connector has an operating temperature of -40 to 140 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

