Molex0395360006Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Eurostyle

Other Part Names : 395360006

Mount this shrouded 0395360006 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 6 contacts that are made out of brass and plated with tin. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 300 VDC|300VAC. It has a right angle body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 15 A/contact. 0395360006 is housed in black polyamide 6/6. This connector has an operating temperature of -40 to 140 °C. It uses the solder termination method. This product is 40.64 mm long, 8.3 mm tall and 12 mm deep.

Import TariffMay apply to this part

1,880 parts: Ships tomorrow

    Total$1.61Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2548+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1,880 parts
      • Price: $1.6119

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.