Molex0395332006Connector Terminal Blocks
Conn Eurostyle Block F 6 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Other Part Names : 395332006
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 6 | |
| 5.08 | |
| 1 | |
| 6 | |
| Screw | |
| Straight | |
| 18/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 30.48 | |
| 13.46 | |
| 25.9 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Need to ensure strong connections between circuits? This eurostyle block 0395332006 PCB terminal block from Molex will do just that! This F connector's 6 contacts that are made out of steel and plated with tin. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 15 A/contact. 0395332006 is housed in polyamide 6/6. This product is 25.9 mm tall. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method. Its wire is 12-26 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

