Molex0395320003Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder RA Thru-Hole Eurostyle
Other Part Names : 395320003
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
3 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
15/Contact | |
300V | |
500 | |
-40 | |
105 | |
1.125 | |
15.24 | |
12 | |
8.3 | |
Eurostyle | |
Through Hole |
This shrouded 0395320003 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 3 contacts that are made out of brass and plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 300 VDC|300VAC. It has a header type gender. This device has a maximum current rating of 15 A/contact. It uses the solder termination method. 0395320003 is housed in black polyamide 6/6. This product is 15.24 mm long, 8.3 mm tall and 12 mm deep. This connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.