Top Purchased

Molex0395200005Connector Terminal Blocks

Conn Eurostyle Block F 5 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™ Tray

Ideal for testing purposes this eurostyle block 0395200005 PCB terminal block manufactured from Molex will exceed your needs. This F connector's 5 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a female type gender. It has a right angle body orientation. Its pitch is 5 mm. 0395200005 is housed in polyamide 6/6. This device has a maximum current rating of 15 A/contact. Its wire is 12-30 AWG. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 25 mm long, 15 mm tall and 18.2 mm deep.

Import TariffMay apply to this part

Total In Stock: 1,884 parts

Regional Inventory: 84

    Total$1.77Price for 1

    84 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 84 parts
      • Price: $1.7733
    • (900)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 1,800 parts
      • Price: $2.1378

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.