Molex0395040006Connector Terminal Blocks
Conn Eurostyle Block F 6 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
Other Part Names : 395040006
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 6 | |
| 3.5 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 4.77 | |
| 31.3 | |
| 15.5 | |
| 11.1 | |
| Black | |
| Eurostyle™ | |
| Cable Mount |
Connect test equipment together with other components by using this eurostyle block 0395040006 PCB terminal block from Molex. This F connector's 6 contacts that are made out of brass and plated with tin. It has a female type gender. This is a 1-row connector. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This device has a maximum current rating of 8 A/contact. 0395040006 is housed in polyamide 6/6. It uses the screw termination method. This product is 31.3 mm long, 11.1 mm tall and 15.5 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. Its wire is 16-30 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

