Molex0395021007Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 7 POS 3.5mm Solder RA Side Entry Thru-Hole Eurostyle

Other Part Names : 395021007

Thanks to Molex's wire to board 0395021007 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 7 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A/contact. This product is 25.89 mm long, 6.9 mm tall and 9.2 mm deep. 0395021007 is housed in black polyamide 6/6. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

710 parts: Ships tomorrow

    Total$0.08Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 710 parts
      • Price: $0.0781

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.