Molex0386345107Connector Terminal Blocks
Conn Barrier Strip 7 POS 11.13mm Solder ST Thru-Hole
Other Part Names : 386345107
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 7 | |
| 11.13 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 600V | |
| 81.5 | |
| 20.1 | |
| Black | |
| Through Hole |
Easily mend a cutoff point in a circuit by using this barrier strip 0386345107 PCB terminal block from Molex. It has a maximum voltage rating of 600 V. This is a 1-row connector. Its pitch is 11.13 mm. It has a straight body orientation. 0386345107 is housed in polybutylene terephthalate. This product is 20.1 mm tall. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

