Top Purchased
Molex0380021290Connector Jumpers and Shunts
Conn Jumper 8 POS 9.53mm ST
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Jumper | |
| 8 | |
| 1 | |
| 9.53 | |
| Straight | |
| 74.3 | |
| 1.6 | |
| 15.1 |
Use this threaded jumper 0380021290 connector accessory from Molex on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 74.3 mm long, 1.6 mm tall and 15.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

