Molex0350220004Connector Discrete Wire Housing

Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Natural Bag

This 0350220004 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This M connector has 4 M contacts. It has a male type gender. It has a maximum voltage rating of 125 V. Its pitch is 2.5 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This product is 11 mm long, 2.95 mm tall and 5.9 mm deep. 0350220004 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C.

Import TariffMay apply to this part

Total In Stock: 374,000 parts

Regional Inventory: 80,000

    Total$0.10Price for 1

    80,000 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      South Korea
      • In Stock: 80,000 parts
      • Price: $0.0965
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2506+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      South Korea
      • In Stock: 294,000 parts
      • Price: $0.0986

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.