Molex0347290080Connector Headers and PCB Receptacles

Conn Wire to Board RCP 8 POS 2.54mm Crimp ST Thru-Hole Stac64 Tray

Other Part Names : 347290080

Mounting this wire to board 0347290080 header connector from Molex to your printed circuit board can help you support multiple physical configuration options. This F connector's 8 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 500 V. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 10 A/contact. This component will be shipped in tray format. This product is 14.76 mm long, 22.23 mm tall and 25.5 mm deep. This connector has an operating temperature of -40 to 100 °C. 0347290080 is housed in black high temperature thermoplastic. It uses the crimp termination method.

Import TariffMay apply to this part

12,500 parts: Ships tomorrow

    Total$0.51Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      17 weeks
      Country Of origin:
      China
      • In Stock: 12,500 parts
      • Price: $0.5115

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.