| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Knob | |
| 6.3 X 32 | |
| 20 | |
| 250V | |
| -40 | |
| 85 | |
| Quick Connect | |
| 15.24 | |
| 50.8 | |
| Glass | |
| Panel Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder 03453LF1HX020 from Littelfuse. This part has an operating temperature range of -40 °C to 85 °C. This product is 50.8 mm tall with a diameter of 15.24 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

