Amphenol RF034-1113-12GConnector RF
034-1113-12G Amphenol RF Connectors HD-BNC adapter 0Hz to 18GHz 75Ohm ST PL/PL Gold Bag - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| HD-BNC Adapter | |
| PL/PL | |
| Straight | |
| M/M | |
| Gold | |
| 0 to 18G | |
| 75 | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 7 | |
| 22.78 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

