25-50% Off
Amphenol RF034-1030Connector RF
Conn HD-BNC 0Hz to 4.5GHz 75Ohm Solder RA Thru-Hole F Gold Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| HD-BNC | |
| F | |
| Solder | |
| Right Angle | |
| SKT | |
| Gold | |
| 0 to 4.5G | |
| 75 | |
| 10000 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 20.3 | |
| 7.5 | |
| 7.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

