Molex0334810401Connector Discrete Wire Housing
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
Other Part Names : 334810401
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 1 | |
| Crimp | |
| 3.5 | |
| Straight | |
| 22/Contact | |
| 500VDC | |
| -40 | |
| 150 | |
| Bag | |
| 8.933 | |
| 17.3 | |
| 53.85 | |
| MX 150™ | |
| Cable Mount |
Securely make a connection between a board and socket using this 0334810401 discrete wire housing developed by Molex. This RCP connector has 4 RCP contacts. This is a 1-row connector. It has a receptacle type gender. Its pitch is 3.5 mm. It has a maximum voltage rating of 500 VDC. It has a straight body orientation. This device has a maximum current rating of 22 A/contact. This product is 53.85 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. 0334810401 is housed in black steel-polymer-steel/nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

