Littelfuse0326004.HXPFuses
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 4 | |
| 250 | |
| 250 | |
| 125 | |
| 9.71 | |
| 0.0761 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0326004.HXP fuse developed by Littelfuse. This device has a current rating of 4. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0326004.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
