Littelfuse0326.750HXPFuses
Fuse Cartridge Slow Blow Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
Automotive | No |
PPAP | No |
Cartridge | |
Slow Blow | |
Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
6.3 X 32 | |
0.75 | |
250 | |
250 | |
125 | |
7 | |
0.641 | |
Cartridge | |
2 | |
-55 | |
125 | |
Bulk | |
31.75 | |
6.35 | |
Ceramic | |
Holder |
A great alternative to a circuit breaker, this a miniature 0326.750HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.75. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0326.750HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.