Littelfuse0326.500MXPFuses

Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus

Be protected by adding a miniature 0326.500MXP fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0326.500MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    15 weeks
    • Price: $0.7654
    1. 1000+$0.7654
    2. 2000+$0.7577
    3. 2500+$0.7501
    4. 3000+$0.7426
    5. 4000+$0.7352
    6. 5000+$0.7279
    7. 6000+$0.7206
    8. 10000+$0.7134
    9. 20000+$0.7062

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.