Littelfuse0325012.MXF48SPPFuses
Fuse Cartridge Slow Blow Acting 12A 250V Axial 6.35 X 31.75mm Ceramic Bulk UKCA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.35 X 31.75 | |
| 12 | |
| 250 | |
| 250 | |
| 400@250VAC|10000@125VAC|600@125VDC | |
| 129 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
