Littelfuse0325.750HXPFuses
Fuse Cartridge Slow Blow Acting 0.75A 250V Axial 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.3 X 32 | |
| 0.75 | |
| 250 | |
| 250 | |
| 7 | |
| 0.641 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.99 | |
| Ceramic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
