Littelfuse0324020.MXPFuses
Fuse Cartridge Fast Acting 20A 250V Axial 6.985 X 32.72mm Ceramic Bulk CE/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.985 X 32.72 | |
| 20 | |
| 250 | |
| 250 | |
| 1000@250VAC|350@280VAC|200@300VAC|10000@125VAC|10000@125VDC | |
| 631 | |
| 0.00355 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 32.72 | |
| 6.985 | |
| Ceramic | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0324020.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 20. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0324020.MXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 280 VAC. Its fuse is made from ceramic. This product is 32.72 mm long with a diameter of 6.99 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
