Littelfuse0322030.HXPFuses
Fuse Cartridge Very Fast Acting 30A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Supplementary Protection | |
| 6.3 X 32 | |
| 30 | |
| 65 | |
| 65 | |
| 125 | |
| 540 | |
| 0.0023 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
A great alternative to a circuit breaker, this a miniature 0322030.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 30. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0322030.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 65 VAC. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from ceramic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
