Littelfuse0315030.VXPFuses
Fuse Cartridge Slow Blow Acting 30A 32V Axial 6.99 X 32.39mm Glass Bulk UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.99 X 32.39 | |
| 30 | |
| 32 | |
| 32 | |
| 300@32VAC | |
| 26900 | |
| 0.00121 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 32.39 | |
| 6.99 | |
| Glass | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

