Littelfuse031501.6HXPFuses
Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 6.3 X 32 | |
| 1.6 | |
| 250 | |
| 250 | |
| 49.6 | |
| 0.17 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 32.39 | |
| 6.99 | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 031501.6HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 1.6. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 031501.6HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. This product is 32.39 mm long with a diameter of 6.99 mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

