Littelfuse0315007.HXPFuses
Fuse Cartridge Slow Blow Acting 7A 250V Axial 6.99 X 32.39mm Glass Bulk CE/CSA/PSE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Motor Circuit | |
| 6.99 X 32.39 | |
| 7 | |
| 250 | |
| 250 | |
| 347 | |
| 0.0127 | |
| Axial | |
| 2 | |
| -60 | |
| 125 | |
| Bulk | |
| 32.39 | |
| 6.99 | |
| Glass | |
| Through Hole |
A great alternative to a circuit breaker, this a miniature 0315007.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 7. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0315007.HXP fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 32.39 mm long with a diameter of 6.99 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

