Littelfuse0314025.MXPFuses
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Bulk CE/UKCA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Supplementary Protection|Utilization Equipment to Provide Individual Protection | |
| 6.35 X 31.75 | |
| 25 | |
| 250 | |
| 250 | |
| 125 | |
| 400@125VAC|100@250VAC|1000@75VDC|400@125VDC | |
| 1450 | |
| 0.00235 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 31.75 | |
| 6.35 | |
| Ceramic | |
| Holder |
Be protected by adding a miniature 0314025.MXP fuse developed by Littelfuse. This device has a current rating of 25. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0314025.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from ceramic. The maximum AC voltage rating is 280 VAC. This product is 31.75 mm long with a diameter of 6.35 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
