10-25% Off

Littelfuse0313008.MXPFuses

Fuse Cartridge Slow Blow Acting 8A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UKCA/UL

A great alternative to a circuit breaker, this a miniature 0313008.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 8. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0313008.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass.

Import TariffMay apply to this part

5,820 parts: Ships in 2 days

    Total$0.20Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5,820 parts
      • Price: $0.1976

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.