Littelfuse0312.500HXPFuses

Fuse Cartridge Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UKCA/UL

Be protected by adding a miniature 0312.500HXP fuse developed by Littelfuse. This device has a current rating of 0.5. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0312.500HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 31.75 mm long with a diameter of 6.35 mm. Its fuse is made from glass.

Import TariffMay apply to this part

Total In Stock: 800 parts

Regional Inventory: 100

    Total$0.78Price for 1

    100 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $0.7784
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2429+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 700 parts
      • Price: $0.9061

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.