Amphenol RF031-70555-12GConnector RF
031-70555-12G Amphenol RF Connectors BNC 0Hz to 12GHz 75Ohm Crimp ST Cable Mount F Gold Bag - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| F | |
| Crimp | |
| Straight | |
| F | |
| Gold | |
| 0 to 12G | |
| 75 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -30 | |
| 85 | |
| Bag | |
| 11.5 | |
| 29.23 | |
| Cable Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

