Amphenol RF031-6575Connector RF
Conn BNC Adapter 0Hz to 1GHz 50Ohm Solder RA Thru-Hole F/F Gold Tray
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| BNC Adapter | |
| F/F | |
| Solder | |
| Right Angle | |
| F/F | |
| Gold | |
| 0 to 1G | |
| 50 | |
| Bayonet Lock | |
| 500 | |
| Standard | |
| -55 | |
| 85 | |
| Tray | |
| 36.2 | |
| 29.25 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

