Amphenol RF031-6501Connector RF

Conn TNC 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold

Amphenol RF offers a wide selection of waterproof IP-rated TNC and RP-TNC connectors designed specifically for use in applications where systems may be compromised through exposure to the elements or external tampering. These products provide strong protection to secure against anything that may compromise system performance. TNC and RP-TNC connectors operate at 50 ohms and utilize the familiar threaded interface which ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including front-mounted bulkhead jacks which can be fastened on the inside of a panel or enclosure, a design element which adds an extra layer of security for sensitive systems.



Features and Benefits

  • •  Waterproof IP67 rated
  • •  Tamper resistant
  • •  Threaded coupling mechanism
  • •  Durable construction
  • •  Available in a variety of configurations


Applications

  • •  Antennas
  • •  Industrial
  • •  Wireless
  • •  Military
  • •  Broadband

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    14 weeks
    • Price: $28.100
    1. 1+$28.100
    2. 250+$19.140
    3. 500+$13.274

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.