Amphenol RF031-6288Connector RF
Conn TNC 0Hz to 6GHz 50Ohm Solder ST Panel Mount RCP Gold
Amphenol RF offers a wide selection of waterproof IP-rated TNC and RP-TNC connectors designed specifically for use in applications where systems may be compromised through exposure to the elements or external tampering. These products provide strong protection to secure against anything that may compromise system performance. TNC and RP-TNC connectors operate at 50 ohms and utilize the familiar threaded interface which ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including front-mounted bulkhead jacks which can be fastened on the inside of a panel or enclosure, a design element which adds an extra layer of security for sensitive systems.
Features and Benefits
- • Waterproof IP67 rated
- • Tamper resistant
- • Threaded coupling mechanism
- • Durable construction
- • Available in a variety of configurations
Applications
- • Antennas
- • Industrial
- • Wireless
- • Military
- • Broadband
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| TNC | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| 5000 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| 17.44 | |
| 28.39 | |
| Panel Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

