Lumberg Holding GmbH & Co. KG0307 12Connector Circular
Conn Circular SKT 12 POS Solder ST Wall Mount 12 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| PL | |
| Wall Mount | |
| Straight | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Nickel Over Copper | |
| 3 | |
| 60VAC | |
| -40 | |
| 85 | |
| IP68 | |
| 10000 | |
| 5 | |
| 20 | |
| 17.7 | |
| Box |
The din en 60529 0307 12 connector from Lumberg is the best way to connect any inputs you need for your application. It has a plug type gender. It has a straight body orientation. This socket type connector's 12 contacts that are made out of brass and plated with gold over nickel. Its shell size arrangement is plated in nickel over copper. This device has a maximum current rating of 3 A. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 17.7 mm long with a diameter of 20 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
