| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Circular |
| Gender | PL |
| Mounting | Wall Mount |
| Body Orientation | Straight |
| Number of Ports | 1 |
| Number of Contacts | 5 |
| Number of Terminals | 5 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Less Contact | No |
| Contact Material | Brass |
| Contact Plating | Gold Over Silver |
| Shell Plating | Nickel Over Copper |
| Maximum Current Rating (A) | 5 |
| Maximum Voltage Rating | 60VAC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP68 |
| Insulation Resistance (MOhm) | 10000 |
| Maximum Contact Resistance (mOhm) | 5 |
| Product Diameter (mm) | 20 |
| Product Length (mm) | 17.7 |
| Packaging | Box |