| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Application | Communication Handsets/Two Way Radios |
| Fuse Size (mm) | 13.67 X 6.09 |
| Current Rating (A) | 0.05 |
| Maximum Voltage Rating (V) | 277 |
| Maximum AC Voltage Rating (V) | 277 |
| Maximum DC Voltage Rating (V) | 277 |
| Breaking Capacity @ Rated Voltage (A) | 1500@277VAC|1500@277VDC |
| Typical Melting I2t (A²S) | 0.00019 |
| Typical Cold Resistance (Ohm) | 12 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 84 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 6.03 |
| Product Length (mm) | 13.71 |
| Product Height (mm) | 6.09 |
| Fuse Material | Polyamide 6T/66 |
| Mounting | Surface Mount |