Amphenol03006-331.8-55-G100Thermistors
Thermistor NTC 500 Ohm 10% 2-Pin DO-35 Surface Mount Solder Pad 2983K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| NTC | |
| 2 | |
| 7 | |
| 5 to 15 | |
| 2983 | |
| < 3250 | |
| -50 | |
| 150 | |
| 500 | |
| 300 to 1500 | |
| ±10 | |
| ±10 to ±15 | |
| Automotive|HVAC | |
| Glass | |
| Bulk | |
| 1.7 | |
| 3.71(Max) | |
| Solder Pad | |
| Surface Mount |
Other Related Documents:-Glass Diode Product Spotlight
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

