Toshiba02CZ15-Y(TE85R,F)Zener
Zener Diode Single 14.72V 2.5% 15Ohm 200mW 3-Pin S-Mini T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 14.72 | |
| 2.5% | |
| 200 | |
| 5 | |
| 0.5 | |
| 15 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.5 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | S-Mini |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

