Delta Electronics02BEEG3F-RPower Entry Modules
Power Entry Module EMI Filtered M 3 POS 115VAC/250VAC 2A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Filtered | |
| M | |
| 3 | |
| 1 | |
| Straight | |
| 2 | |
| 115|250 | |
| 0.15M to 30M | |
| Fuse | |
| Dual | |
| 44 | |
| Flange Mount |
This emi filtered 02BEEG3F-R plug connector from Delta Electronics will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 115|250 VAC. It has a straight body orientation. This connector has a single port. It has an operating frequency of 0.15M to 30M Hz. This device has a maximum current rating of 2 A. This product is 44 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
