Littelfuse0299040.ZXNVFuses

Fuse Blade Slow Blow Acting 40A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL

A great alternative to a circuit breaker, this a blade 0299040.ZXNV fuse from Littelfuse will protect your electronics. This device has a current rating of 40. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 29.21 mm long, 21.59 mm tall and 8.85 mm deep.

Total In Stock: 4,681 parts

Regional Inventory: 4,641

    Total$0.53Price for 1

    4,641 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 4,641 parts
      • Price: $0.5254
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2248+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Mexico
      • In Stock: 40 parts
      • Price: $1.9453

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.