Littelfuse0299030.ZXNVFuses
Fuse Blade Slow Blow Acting 30A 32V Holder Quick Connect 29.21 X 8.85 X 21.59mm Polyamide 66 UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Blade | |
| Slow Blow | |
| 29.21 X 8.85 X 21.59 | |
| 30 | |
| 32 | |
| 32 | |
| 4070 | |
| 0.00195 | |
| Quick Connect | |
| 21.08 | |
| 2 | |
| -40 | |
| 125 | |
| 21.59 | |
| 8.85 | |
| 29.21 | |
| 21.59 | |
| Polyamide 66 | |
| Holder |
Be protected by adding a blade 0299030.ZXNV fuse developed by Littelfuse. This device has a current rating of 30. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The maximum DC voltage rating is 32 VDC. This product is 29.21 mm long, 21.59 mm tall and 8.85 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
