Littelfuse0298250.ZXEHFuses
Fuse Slow Blow Acting 250A 32V Bolt Down Flat 29.2 X 19.05 X 9.9mm Polyethersulfone
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Slow Blow | |
| Battery and Alternator Protection Application and Other Heavy Gauge Cables | |
| 29.2 X 19.05 X 9.9 | |
| 250 | |
| 32 | |
| 32 | |
| 389000 | |
| 0.0002 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 19.05 | |
| 29.2 | |
| 10.67 | |
| Polyethersulfone | |
| Bolt Down |
Be protected by adding an automotive 0298250.ZXEH fuse developed by Littelfuse. This device has a current rating of 250. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0298250.ZXEH fuse has a bolt down termination style. The maximum DC voltage rating is 32 VDC. This product is 68.58 mm long, 10.67 mm tall and 19.05 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

