Littelfuse0298200.ZXEHFuses
Fuse Slow Blow Acting 200A 32V Bolt Down Flat 29.2 X 19.05 X 9.9mm Polyethersulfone
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Slow Blow | |
| Battery and Alternator Protection Application and Other Heavy Gauge Cables | |
| 29.2 X 19.05 X 9.9 | |
| 200 | |
| 32 | |
| 32 | |
| 204000 | |
| 0.00026 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 19.05 | |
| 29.2 | |
| 10.67 | |
| Polyethersulfone | |
| Bolt Down |
Be protected by adding an automotive 0298200.ZXEH fuse developed by Littelfuse. This device has a current rating of 200. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 0298200.ZXEH fuse has a bolt down termination style. The maximum DC voltage rating is 32 VDC. This product is 29.21 mm long, 10.67 mm tall and 19.05 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
