| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Application | Battery and Alternator Protection Application and Other Heavy Gauge Cables |
| Fuse Size (mm) | 68.58 X 19.05 X 10.67 |
| Current Rating (A) | 100 |
| Maximum Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Breaking Capacity @ Rated Voltage (A) | 2000@32VDC |
| Typical Melting I2t (A²S) | 31100 |
| Typical Cold Resistance (Ohm) | 0.56 |
| Termination Style | Flat |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Seated Plane Height (mm) | 10.67 |
| Product Depth (mm) | 19.05 |
| Product Length (mm) | 68.58 |
| Product Height (mm) | 10.67 |
| Fuse Material | Polyphthalamide |
| Mounting | Screw Mount |