| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Midget | |
| Motor Circuit | |
| 7 | |
| 125 | |
| 125 | |
| 125 | |
| 2 | |
| Through Hole |
Prevent damage to electrical circuits with this 0277007.M fuse from Littelfuse which will provide overcurrent protection. This device has a current rating of 7. It has 2 terminals. The maximum AC voltage rating is 125 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

