Littelfuse0273002.HFuses

Fuse Cartridge Very Fast Acting 2A 125V Radial 6.35 X 8.89mm Bulk CSA/UKCA

Be protected by adding a subminiature 0273002.H fuse developed by Littelfuse. This device has a current rating of 2. This fuse has an operating temperature range of -55 °C to 85 °C. It has 2 terminals. The 0273002.H fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.

323 parts: Ships tomorrow

    Total$6.54Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2450+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 323 parts
      • Price: $6.540

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.