Littelfuse0273.600VFuses

Fuse Cartridge Very Fast Acting 0.6A 125V Radial 6.35 X 8.89mm Bulk CSA/UKCA

A great alternative to a circuit breaker, this a subminiature 0273.600V fuse from Littelfuse will protect your electronics. This device has a current rating of 0.6. This fuse has a minimum operating temperature of -55 °C and a maximum of 85 °C. It has 2 terminals. The 0273.600V fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. This product is 8.89 mm tall with a diameter of 6.35 mm.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    13 weeks
    • Price: $8.936
    1. 5+$8.936
    2. 10+$8.847
    3. 25+$8.759
    4. 50+$8.671
    5. 100+$8.584
    6. 250+$8.498
    7. 500+$8.413
    8. 1000+$8.329
    9. 5000+$8.246
    10. 10000+$8.164

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.